345-038-555-512

Heilind Number:EDA345-038-555-512
Manufacturer:EDAC
Manufacturer Number:345-038-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-512

Detailed Description

Enhance your PCB connections with our 38-position Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation and two-row configuration make it versatile for various applications. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Elevate your electronic projects with this high-quality connector, a must-have in your toolkit.