345-038-555-802

Heilind Number:EDA345-038-555-802
Manufacturer:EDAC
Manufacturer Number:345-038-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-802

Detailed Description

Enhance your PCB connectivity with our 38-position Board To Board PCB Connector, designed for seamless integration in electronic systems. With a compact pitch of .1 inches and double row configuration, it offers efficient signal transmission in tight spaces. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.