345-038-555-803

Heilind Number:EDA345-038-555-803
Manufacturer:EDAC
Manufacturer Number:345-038-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-803

Detailed Description

Enhance connectivity in your electronic projects with this high-quality green board-to-board PCB connector. Featuring 38 positions across 2 rows with a compact .1-inch pitch, it facilitates seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable performance. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.