345-038-555-804

Heilind Number:EDA345-038-555-804
Manufacturer:EDAC
Manufacturer Number:345-038-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a 2-row configuration with a total of 38 positions, offering optimal versatility for your circuitry. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for both standard and extreme conditions. Upgrade your connectivity game with this essential component.