345-038-555-807

Heilind Number:EDA345-038-555-807
Manufacturer:EDAC
Manufacturer Number:345-038-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-807

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. With a compact design featuring two rows of 38 positions, this connector allows for seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.