345-038-555-808

Heilind Number:EDA345-038-555-808
Manufacturer:EDAC
Manufacturer Number:345-038-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions spread across two rows, ensuring efficient power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is easily achieved. Crafted with copper alloy contacts, it offers superior conductivity. Its straight mount orientation and green color make it versatile for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Elevate your PCB connections with this essential component.