345-038-555-858

Heilind Number:EDA345-038-555-858
Manufacturer:EDAC
Manufacturer Number:345-038-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-858

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation in various environments. With two rows of 38 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for demanding applications. Upgrade your electronic setups with this high-quality component.