345-038-555-878

Heilind Number:EDA345-038-555-878
Manufacturer:EDAC
Manufacturer Number:345-038-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With two rows of 38 positions each, it offers ample connectivity options for your circuit boards. Crafted from top-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing make for easy and precise installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and robust connectivity.