345-038-556-201

Heilind Number:EDA345-038-556-201
Manufacturer:EDAC
Manufacturer Number:345-038-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-201

Detailed Description

Enhance connectivity within your electronic devices with this efficient board-to-board PCB connector. Designed for seamless integration, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows and 38 positions, this connector allows for versatile and secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector to optimize performance and streamline your PCB assembly process.