345-038-556-202

Heilind Number:EDA345-038-556-202
Manufacturer:EDAC
Manufacturer Number:345-038-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-202

Detailed Description

Elevate your PCB connectivity with this high-quality card edge connector, meticulously crafted for seamless integration. Designed with precision, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, with a 3A amperage capacity for efficient performance. With two rows of 38 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. Its straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Trust in this connector for robust and dependable connectivity solutions.