345-038-556-203

Heilind Number:EDA345-038-556-203
Manufacturer:EDAC
Manufacturer Number:345-038-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector boasts durability and reliability. With two rows of 38 positions each, it provides ample room for seamless data transmission. The Copper Alloy contacts ensure optimal conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, offer precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.