345-038-556-204

Heilind Number:EDA345-038-556-204
Manufacturer:EDAC
Manufacturer Number:345-038-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 38 positions across 2 rows, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and efficient operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The straight mount orientation makes installation effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the field of electronics. Upgrade your connectivity with this essential component.