345-038-556-208

Heilind Number:EDA345-038-556-208
Manufacturer:EDAC
Manufacturer Number:345-038-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-208

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connectors in striking Green. With a robust UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety. Featuring two rows and 38 positions, they offer ample connectivity for your devices. Crafted with Copper Alloy contacts and a .1-inch pitch, they guarantee reliable signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to enhance the performance of your PCB assemblies.