345-038-556-212

Heilind Number:EDA345-038-556-212
Manufacturer:EDAC
Manufacturer Number:345-038-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-212

Detailed Description

Enhance connectivity within your PCB layout with this high-performance Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features 38 positions across 2 rows, ensuring seamless communication between components. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting functionality, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic setups with this essential connector for optimal performance.