345-038-556-288

Heilind Number:EDA345-038-556-288
Manufacturer:EDAC
Manufacturer Number:345-038-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek green hue. Engineered for efficiency, it features 38 positions spread across two rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this reliable and versatile connector.