345-038-556-503

Heilind Number:EDA345-038-556-503
Manufacturer:EDAC
Manufacturer Number:345-038-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 38 positions across 2 rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal signal conductivity. Its straight mount orientation and row spacing of .2 inches facilitate easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.