345-038-556-558

Heilind Number:EDA345-038-556-558
Manufacturer:EDAC
Manufacturer Number:345-038-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-558

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of 38 copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Elevate your connectivity with this essential component for efficient PCB assembly.