345-038-556-578

Heilind Number:EDA345-038-556-578
Manufacturer:EDAC
Manufacturer Number:345-038-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sophisticated green hue. Engineered for precision, it features 38 contact positions with a .1-inch pitch and two rows for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and .2-inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.