345-038-556-588

Heilind Number:EDA345-038-556-588
Manufacturer:EDAC
Manufacturer Number:345-038-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-588

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Featuring a vibrant green color, it not only stands out visually but also offers top-notch functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any setting. Boasting two rows of copper alloy contacts with a pitch of .1 inches, it ensures precise and efficient data transmission. The 38 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the realm of electronics. Upgrade your setup with this essential component and experience seamless connectivity like never before.