345-038-556-802

Heilind Number:EDA345-038-556-802
Manufacturer:EDAC
Manufacturer Number:345-038-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 38 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches for efficient data transmission. The connector's housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation allows for easy installation. Upgrade your setup with this essential connector for optimal performance and connectivity.