345-038-556-803

Heilind Number:EDA345-038-556-803
Manufacturer:EDAC
Manufacturer Number:345-038-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With two rows of 38 positions each, it offers ample space for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch support high-speed applications. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Elevate your connectivity solutions with this essential component.