345-038-556-804

Heilind Number:EDA345-038-556-804
Manufacturer:EDAC
Manufacturer Number:345-038-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-804

Detailed Description

Enhance connectivity on your PCB with this 38-position board-to-board connector. Crafted with precision, it boasts a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation and dual rows make it ideal for various applications, providing efficient and secure card edge connections. Elevate your PCB assembly with this essential component.