345-038-556-808

Heilind Number:EDA345-038-556-808
Manufacturer:EDAC
Manufacturer Number:345-038-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-556-808

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector, designed for seamless integration in your projects. With a vibrant green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, durability and reliability are assured. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for up to 38 positions. The copper alloy contact material ensures efficient conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics.