345-038-558-101

Heilind Number:EDA345-038-558-101
Manufacturer:EDAC
Manufacturer Number:345-038-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-101

Detailed Description

Enhance connectivity within your electronic devices with this precisely engineered Board To Board PCB Connector. Designed for seamless integration, this component features a single row with 38 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees both durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your device's connectivity with this high-quality connector.