| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-038-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-038-558-102 |
345-038-558-102
| Heilind Number: | EDA345-038-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-038-558-102 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 38-position, right angle board-to-board connector. Designed for efficient power transmission, this connector features a 3A amperage and durable copper alloy contacts. The UL 94V-0 thermoplastic polyester housing ensures robust performance, even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. Trust in our high-quality solution for your connectivity needs in green.

