345-038-558-103

Heilind Number:EDA345-038-558-103
Manufacturer:EDAC
Manufacturer Number:345-038-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 38 positions in a single row with a compact pitch of .1 inches, perfect for maximizing space on your PCB. The right-angle mount orientation ensures secure and efficient assembly, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in various operating environments. Crafted with copper alloy contacts, it offers exceptional conductivity for optimal signal transmission. With an amperage rating of 3A, this connector is suitable for a wide range of applications. Trust in its quality construction and wide operating temperature range of -40 to 105°C for consistent performance. Upgrade your connectivity solutions with this essential component.