345-038-558-107

Heilind Number:EDA345-038-558-107
Manufacturer:EDAC
Manufacturer Number:345-038-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your board. The 38 copper alloy contacts provide secure and efficient power transfer, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-of-the-line Board To Board Card Edge Connector.