345-038-558-112

Heilind Number:EDA345-038-558-112
Manufacturer:EDAC
Manufacturer Number:345-038-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-112

Detailed Description

Enhance connectivity within your electronic devices with our 38-position right angle board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable performance even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality green connector.