345-038-558-158

Heilind Number:EDA345-038-558-158
Manufacturer:EDAC
Manufacturer Number:345-038-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 38 positions with a right-angle mount orientation for efficient space utilization. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a 3A amperage and a pitch of .1 inch, this connector delivers optimal performance in a wide operating temperature range from -40 to 105°C. Perfect for various electronic applications, it offers a secure and stable connection for your PCB assemblies. Upgrade your connectivity solutions with this essential component.