345-038-558-201

Heilind Number:EDA345-038-558-201
Manufacturer:EDAC
Manufacturer Number:345-038-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, it not only ensures reliability but also stands out for easy identification. Featuring two rows of 38 positions each, this connector offers ample space for seamless PCB integration. The Copper Alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates convenient installation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.