345-038-558-202

Heilind Number:EDA345-038-558-202
Manufacturer:EDAC
Manufacturer Number:345-038-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-202

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows and 38 positions, this connector offers ample connectivity for your PCB needs. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for versatility, it can be mounted at a right angle for convenience. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.