345-038-558-203

Heilind Number:EDA345-038-558-203
Manufacturer:EDAC
Manufacturer Number:345-038-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 38 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your PCBs. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its right-angle mount orientation facilitates easy installation, while the broad operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.