345-038-558-208

Heilind Number:EDA345-038-558-208
Manufacturer:EDAC
Manufacturer Number:345-038-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, featuring 38 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inch and a row spacing of .2 inches, it ensures precise and efficient connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range from -40 to 105°C makes it suitable for various environments. Elevate your electronic assemblies with this essential component.