345-038-558-212

Heilind Number:EDA345-038-558-212
Manufacturer:EDAC
Manufacturer Number:345-038-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-212

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a compact design and right-angle mount orientation, it's perfect for space-saving installations. The 38-position connector offers ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your PCB setups with this essential component for seamless and efficient connectivity.