345-038-558-288

Heilind Number:EDA345-038-558-288
Manufacturer:EDAC
Manufacturer Number:345-038-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile right-angle board-to-board PCB connector. Featuring 38 positions and a robust UL 94V-0 thermoplastic polyester housing, it ensures secure and reliable connections. The copper alloy contacts offer efficient power transmission, with a low 3A amperage ideal for various applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance systems. Elevate your design with this essential component, perfect for a wide range of electronic projects.