345-038-558-404

Heilind Number:EDA345-038-558-404
Manufacturer:EDAC
Manufacturer Number:345-038-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-404

Detailed Description

Enhance connectivity in your circuit board with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 38 positions with a pitch of .1 inch, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a right-angle mount orientation, it allows for space-saving installation. The copper alloy contact material guarantees reliable conductivity, while the operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic setup with this essential connector for seamless functionality.