345-038-558-407

Heilind Number:EDA345-038-558-407
Manufacturer:EDAC
Manufacturer Number:345-038-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row with a compact .1-inch pitch, perfect for space-saving layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component for optimal signal transmission efficiency.