345-038-558-412

Heilind Number:EDA345-038-558-412
Manufacturer:EDAC
Manufacturer Number:345-038-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-412

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and aesthetic appeal. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and right-angle mount orientation offer versatility in placement. Featuring 38 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Elevate your PCB assembly with this high-performance connector, a must-have for any electronics enthusiast or professional.