345-038-558-478

Heilind Number:EDA345-038-558-478
Manufacturer:EDAC
Manufacturer Number:345-038-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-478

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row configuration, perfect for compact designs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The contact material is Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. The right-angle mount orientation adds versatility, while the vibrant green color makes it easy to identify. Upgrade your electronic projects with this essential connector.