345-038-558-488

Heilind Number:EDA345-038-558-488
Manufacturer:EDAC
Manufacturer Number:345-038-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-488

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration in your circuitry, this connector features 38 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both stability and safety. Crafted with precision, the contact material is copper alloy, promoting optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and secure attachment. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.