345-038-558-502

Heilind Number:EDA345-038-558-502
Manufacturer:EDAC
Manufacturer Number:345-038-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-502

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration, it offers ample space for 38 positions, each meticulously crafted with copper alloy contacts for optimal conductivity. The right-angle mount orientation and tight .1-inch pitch ensure secure and efficient PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.