345-038-558-507

Heilind Number:EDA345-038-558-507
Manufacturer:EDAC
Manufacturer Number:345-038-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With a compact design, it offers 38 positions in 2 rows, with a pitch of .1 inches and row spacing of .2 inches, perfect for tight spaces. The right-angle mount orientation facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the field of electronics. Upgrade your connectivity solutions with this green-colored connector, designed for optimal performance.