345-038-558-508

Heilind Number:EDA345-038-558-508
Manufacturer:EDAC
Manufacturer Number:345-038-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector in an efficient right angle mount orientation. Designed for seamless integration, it offers 38 positions with two rows, ensuring optimal performance in your electronic assemblies. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your setup with this green-colored connector, perfect for demanding environments.