345-038-558-578

Heilind Number:EDA345-038-558-578
Manufacturer:EDAC
Manufacturer Number:345-038-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 38 copper alloy contact positions, it offers reliable power transmission at a low amperage of 3A. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various environments. Upgrade your electronic projects with this essential component, available in a sleek green color.