345-038-558-602

Heilind Number:EDA345-038-558-602
Manufacturer:EDAC
Manufacturer Number:345-038-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-602

Detailed Description

Upgrade your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 38 positions with a single row layout, offering reliable performance in a compact space. The right-angle mount orientation allows for flexible installation, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transmission with minimal signal loss. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Explore the possibilities and elevate your circuitry with this essential component.