345-038-558-604

Heilind Number:EDA345-038-558-604
Manufacturer:EDAC
Manufacturer Number:345-038-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Green Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a right-angle mount orientation and a compact .1 inch pitch, it offers efficient space utilization on your board. Boasting 38 positions in a single row, it facilitates streamlined connections while ensuring optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.