345-038-558-607

Heilind Number:EDA345-038-558-607
Manufacturer:EDAC
Manufacturer Number:345-038-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-607

Detailed Description

Upgrade your connectivity with this cutting-edge board-to-board PCB connector. Designed for seamless integration, this connector boasts 38 positions and a single row setup, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-performance copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation and 0.1" pitch make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and rugged environments. Elevate your electronic projects with this essential connector.