345-038-558-608

Heilind Number:EDA345-038-558-608
Manufacturer:EDAC
Manufacturer Number:345-038-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-608

Detailed Description

Enhance your PCB connectivity with our innovative Board-to-Board Card Edge Connector. Featuring 38 positions in a single row configuration, this connector ensures seamless data transmission in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Designed for right-angle mounting, it is ideal for space-saving applications. Operating at temperatures ranging from -40 to 105°C, it ensures performance in diverse environments. Upgrade your PCB connections with this high-quality connector, a must-have for any electronic assembly project.