345-038-558-612

Heilind Number:EDA345-038-558-612
Manufacturer:EDAC
Manufacturer Number:345-038-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-612

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector in vibrant green. Designed for efficiency, this connector features a single row of 38 positions with a pitch of .1 inches, ensuring seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material enables reliable conductivity. With a right angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and performance in various applications. Upgrade your connectivity solutions with this essential component.