345-038-558-658

Heilind Number:EDA345-038-558-658
Manufacturer:EDAC
Manufacturer Number:345-038-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-558-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row, it ensures efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its UL 94V-0 Thermoplastic Polyester housing material provides excellent durability and safety. Designed for seamless integration, this connector boasts a right-angle mount orientation, allowing for easy PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.